+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5415/TR

Diode: rectifying; THT; 50V; 3A; Ifsm: 80A; reel,tape; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5415/TR
TME Symbol:
JANTXV1N5415/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Max. forward impulse current
80A
Kind of package
reel, tape
Max. forward voltage
1.5V
Leakage current
1µA
Reverse recovery time
150ns
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5415/TR
0 in TME stock
Net price for quantities from 150 pcs - 9.08 USDGross price for quantities from 150 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.