+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5415US

Diode: rectifying; SMD; 150ns; MELF; 1.5V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5415US
TME Symbol:
JANTXV1N5415US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
150ns
Case
MELF
Max. forward voltage
1.5V
Leakage current
1µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5415US
0 in TME stock
Net price for quantities from 109 pcs - 12.46 USDGross price for quantities from 109 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 109.
Multiplicity: 1.