+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5417

Diode: rectifying; THT; Ifsm: 80A; 1.5V; Ir: 1uA; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5417
TME Symbol:
JANTXV1N5417

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
0.25nF
Max. forward impulse current
80A
Max. forward voltage
1.5V
Leakage current
1µA
Reverse recovery time
150ns
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5417
0 in TME stock
Net price for quantities from 171 pcs - 7.93 USDGross price for quantities from 171 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)