+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5419/TR

Diode: rectifying; SMD; 500V; 9A; 150ns; Ufmax: 1.5V; Ifsm: 80A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5419/TR
TME Symbol:
JANTXV1N5419/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
500V
Load current
9A
Reverse recovery time
150ns
Max. forward voltage
1.5V
Max. forward impulse current
80A
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5419/TR
0 in TME stock
Net price for quantities from 137 pcs - 9.79 USDGross price for quantities from 137 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 137.
Multiplicity: 1.