+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5553

Diode: rectifying; THT; 800V; 3A; Ifsm: 100A; Ufmax: 1.3V; Ir: 1uA; 2us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5553
TME Symbol:
JANTXV1N5553

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
3A
Max. forward impulse current
100A
Max. forward voltage
1.3V
Max. load current
3A
Leakage current
1µA
Reverse recovery time
2µs
Gross weight0.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5553
0 in TME stock
Net price for quantities from 111 pcs - 12.33 USDGross price for quantities from 111 pcs - 12.33 USD
No. of pieces (Multiplicity: 1)