+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5656A/TR

Diode: TVS; 1.5kW; 86.5V; 12A; unidirectional; DO13; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5656A/TR
TME Symbol:
JANTXV1N5656A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
77.8V
Breakdown voltage
86.5V
Max. forward impulse current
12A
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Leakage current
5µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Gross weight0.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5656A/TR
0 in TME stock
Net price for quantities from 100 pcs - 54.01 USDGross price for quantities from 100 pcs - 54.01 USD
No. of pieces (Multiplicity: 1)