+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5711-1

Diode: rectifying; 1V; If: 33mA; Ir: 200nA; 2pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5711-1
TME Symbol:
JANTXV1N5711-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. forward voltage
1V
Load current
33mA
Leakage current
0.2µA
Capacitance
2pF
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5711-1
0 in TME stock
Net price for quantities from 100 pcs - 29.36 USDGross price for quantities from 100 pcs - 29.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.