+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5807

Diode: rectifying; THT; 6A; 875mV; Ir: 5uA; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5807
TME Symbol:
JANTXV1N5807

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
6A
Capacitance
65pF
Max. forward voltage
0.875V
Leakage current
5µA
Reverse recovery time
30ns
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5807
0 in TME stock
Net price for quantities from 102 pcs - 13.48 USDGross price for quantities from 102 pcs - 13.48 USD
No. of pieces (Multiplicity: 1)