+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6622

Diode: rectifying; THT; 1.2A; 1.4V; Ir: 500nA; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6622
TME Symbol:
JANTXV1N6622

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
1.2A
Max. forward voltage
1.4V
Leakage current
0.5µA
Reverse recovery time
30ns
Gross weight0.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6622
0 in TME stock
Net price for quantities from 100 pcs - 15.58 USDGross price for quantities from 100 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)