+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6623

Diode: rectifying; THT; 1.55V; 500nA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6623
TME Symbol:
JANTXV1N6623

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.55V
Leakage current
0.5µA
Reverse recovery time
50ns
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6623
0 in TME stock
Net price for quantities from 100 pcs - 15.55 USDGross price for quantities from 100 pcs - 15.55 USD
No. of pieces (Multiplicity: 1)