+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6625

Diode: rectifying; THT; 1.75V; 1uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6625
TME Symbol:
JANTXV1N6625

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.75V
Leakage current
1µA
Reverse recovery time
60ns
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6625
0 in TME stock
Net price for quantities from 100 pcs - 15.55 USDGross price for quantities from 100 pcs - 15.55 USD
No. of pieces (Multiplicity: 1)