+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6629

Diode: rectifying; THT; Ifsm: 75A; 1.4V; Ir: 2uA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6629
TME Symbol:
JANTXV1N6629

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
40pF
Max. forward impulse current
75A
Max. forward voltage
1.4V
Leakage current
2µA
Reverse recovery time
50ns
Gross weight0.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6629
0 in TME stock
Net price for quantities from 100 pcs - 14.43 USDGross price for quantities from 100 pcs - 14.43 USD
No. of pieces (Multiplicity: 1)