+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6630US

Diode: rectifying; SMD; 50ns; MELF; 1.4V; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6630US
TME Symbol:
JANTXV1N6630US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
50ns
Case
MELF
Max. forward voltage
1.4V
Leakage current
2µA
Gross weight0.055 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6630US
0 in TME stock
Net price for quantities from 100 pcs - 22.85 USDGross price for quantities from 100 pcs - 22.85 USD
No. of pieces (Multiplicity: 1)