+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6638

Diode: switching; THT; 1.1V; 20ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6638
TME Symbol:
JANTXV1N6638

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. forward voltage
1.1V
Reverse recovery time
20ns
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6638
0 in TME stock
Net price for quantities from 150 pcs - 9.10 USDGross price for quantities from 150 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)