+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6640

Diode: switching; THT; DO35; 1V; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6640
TME Symbol:
JANTXV1N6640

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO35
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6640
0 in TME stock
Net price for quantities from 145 pcs - 9.33 USDGross price for quantities from 145 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)