+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6640US

Diode: switching; SMD; 4ns; MELF; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6640US
TME Symbol:
JANTXV1N6640US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
4ns
Case
MELF
Max. forward voltage
1V
Gross weight0.055 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6640US
0 in TME stock
Net price for quantities from 113 pcs - 12.18 USDGross price for quantities from 113 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)