+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6641

Diode: switching; THT; 1.1V; 5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6641
TME Symbol:
JANTXV1N6641

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. forward voltage
1.1V
Reverse recovery time
5ns
Gross weight0.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6641
0 in TME stock
Net price for quantities from 145 pcs - 9.34 USDGross price for quantities from 145 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)