+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N914

Diode: switching; THT; DO35; 1.2V; 20ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N914
TME Symbol:
JANTXV1N914

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO35
Max. forward voltage
1.2V
Reverse recovery time
20ns
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N914
0 in TME stock
Net price for quantities from 359 pcs - 3.82 USDGross price for quantities from 359 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)