+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N1893S

Transistor: NPN; bipolar; 80V; 500mA; 3W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N1893S
TME Symbol:
JANTXV2N1893S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
0.5A
Power dissipation
3W
Case
TO39
Mounting
THT
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N1893S
0 in TME stock
Net price for quantities from 12 pcs - 31.82 USDGross price for quantities from 12 pcs - 31.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.