+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N2060

Transistor: NPN x2; 60V; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N2060
TME Symbol:
JANTXV2N2060

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN x2
Collector-emitter voltage
60V
Power dissipation
0.6W
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N2060
0 in TME stock
Net price for quantities from 5 pcs - 84.36 USDGross price for quantities from 5 pcs - 84.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.