+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N2218AL

Transistor: NPN; bipolar; 50V; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N2218AL
TME Symbol:
JANTXV2N2218AL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Power dissipation
0.8W
Mounting
THT
Gross weight0.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N2218AL
0 in TME stock
Net price for quantities from 35 pcs - 10.11 USDGross price for quantities from 35 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 35.
Multiplicity: 1.