+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N3439L

Transistor: NPN; bipolar; 350V; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3439L
TME Symbol:
JANTXV2N3439L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Power dissipation
0.8W
Mounting
THT
Gross weight0.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3439L
0 in TME stock
Net price for quantities from 27 pcs - 13.23 USDGross price for quantities from 27 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 27.
Multiplicity: 1.