+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N3506A

Transistor: NPN; bipolar; 40V; 3A; 1W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3506A
TME Symbol:
JANTXV2N3506A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
1W
Case
TO39
Mounting
THT
Gross weight1.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3506A
0 in TME stock
Net price for quantities from 19 pcs - 18.63 USDGross price for quantities from 19 pcs - 18.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 19.
Multiplicity: 1.