+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N3583

Transistor: NPN; bipolar; 175V; 1A; 35W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3583
TME Symbol:
JANTXV2N3583

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
175V
Collector current
1A
Power dissipation
35W
Mounting
THT
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3583
0 in TME stock
Net price for quantities from 2 pcs - 240.24 USDGross price for quantities from 2 pcs - 240.24 USD
No. of pieces (Multiplicity: 1)