+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N3635UB

Transistor: PNP; bipolar; 140V; 1A; 1.5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3635UB
TME Symbol:
JANTXV2N3635UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
1A
Power dissipation
1.5W
Mounting
SMD
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3635UB
0 in TME stock
Net price for quantities from 19 pcs - 18.57 USDGross price for quantities from 19 pcs - 18.57 USD
No. of pieces (Multiplicity: 1)