+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N3737

Transistor: NPN; bipolar; 40V; 1.5A; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3737
TME Symbol:
JANTXV2N3737

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
1.5A
Power dissipation
0.5W
Mounting
THT
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3737
0 in TME stock
Net price for quantities from 25 pcs - 14.06 USDGross price for quantities from 25 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)