+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N3879

Transistor: NPN; bipolar; 75V; 7A; 35W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3879
TME Symbol:
JANTXV2N3879

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
75V
Collector current
7A
Power dissipation
35W
Mounting
THT
Gross weight0.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3879
0 in TME stock
Net price for quantities from 9 pcs - 43.17 USDGross price for quantities from 9 pcs - 43.17 USD
No. of pieces (Multiplicity: 1)