+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N4029

Transistor: PNP; bipolar; 80V; 500mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N4029
TME Symbol:
JANTXV2N4029

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Power dissipation
0.5W
Case
TO18
Mounting
THT
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N4029
0 in TME stock
Net price for quantities from 34 pcs - 10.34 USDGross price for quantities from 34 pcs - 10.34 USD
No. of pieces (Multiplicity: 1)