+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N5415

Transistor: PNP; bipolar; 200V; 750mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N5415
TME Symbol:
JANTXV2N5415

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Power dissipation
0.75W
Mounting
THT
Gross weight0.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N5415
0 in TME stock
Net price for quantities from 18 pcs - 19.60 USDGross price for quantities from 18 pcs - 19.60 USD
No. of pieces (Multiplicity: 1)