+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV2N6989

Transistor: NPN; 50V; 1.5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N6989
TME Symbol:
JANTXV2N6989

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
50V
Power dissipation
1.5W
Mounting
THT
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N6989
0 in TME stock
Net price for quantities from 7 pcs - 54.24 USDGross price for quantities from 7 pcs - 54.24 USD
No. of pieces (Multiplicity: 1)