+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXVP2N2222AUB

Transistor: NPN; 50V; 800mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXVP2N2222AUB
TME Symbol:
JANTXVP2N2222AUB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
50V
Collector current
0.8A
Power dissipation
0.5W
Mounting
THT
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXVP2N2222AUB
0 in TME stock
Net price for quantities from 10 pcs - 38.33 USDGross price for quantities from 10 pcs - 38.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.