+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | air coil | |
Mounting | SMD | |
Case - mm | 3136 | |
Inductance | 18.5nH | |
Operating current | 4A | |
Resistance | 3.9mΩ | |
Test frequency | 150MHz | |
Resonant frequency | 2.5GHz | |
Q factor | 132 |