+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAS3163-2.5

Wire; SMD; 2.5nH; 4A


Manufacturer: FERROCORE

Manufacturer part number:
JAS3163-2.5
TME Symbol:
JAS3163-2.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2.5nH
Operating current
4A
Test frequency
150MHz
Gross weight0.03 g
Certificates
See other products in this category: Coils FERROCORE
*
JAS3163-2.5
Product withdrawn from the offer
Use the specification table below to search for similar products