+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | air coil | |
Mounting | SMD | |
Case - mm | 3168 | |
Inductance | 35.5nH | |
Operating current | 4A | |
Resistance | 6.8mΩ | |
Test frequency | 150MHz | |
Resonant frequency | 1.5GHz | |
Q factor | 112 |