+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JB15HAP

Microswitch TACT; SPST-NO; Pos: 2; 0.125A/24VDC; THT; none; 2.65N


Manufacturer: NKK SWITCHES

Manufacturer part number:
JB15HAP
TME Symbol:
JB15HAP

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.125A / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.65N
Body material
polyamide
Body dimensions
10x10x7.4mm
Switching method
OFF-(ON)
Manufacturer series
JB
Operating temperature
-25...70°C
Button shape
square
Key stroke
0.3mm
Leads
for soldering, straight
Contact material
brass
Max. contact resistance:
50mΩ
Min. insulation resistance
500MΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Number of terminals
4
Body colour
black
Poles number
1
Kind of material
fiber glass reinforced
Gross weight0.683 g
Certificates
See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JB15HAP
28 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 250 pcs - 2.71 USDGross price for quantities from 250 pcs - 2.71 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
Net price for quantities from 945 pcs - 2.33 USDGross price for quantities from 945 pcs - 2.33 USD
Net price for quantities from 2500 pcs - 2.11 USDGross price for quantities from 2500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs