+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | junction box | |
Dimension X | 90mm | |
Dimension Y | 90mm | |
Dimension Z | 49mm | |
Enclosure material | polypropylene PP | |
IP rating | IP65 | |
Version | with a membrane | |
Body colour | grey | |
Cover colour | grey | |
Operating temperature | -5...60°C |