+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11061

Wire; JB-500; JB; 8G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
11061
TME Symbol:
JB500-8G1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JB-500
Kind of cable
JB
Cable structure
8G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
1mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
9mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
yellow-green
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight147.036 g
Certificates
EAN code4060892006012

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11061
40 in TME stock
Net price for quantities from 1 m - 6.11 USDGross price for quantities from 1 m - 6.11 USD
Net price for quantities from 10 m - 5.34 USDGross price for quantities from 10 m - 5.34 USD
Net price for quantities from 25 m - 4.68 USDGross price for quantities from 25 m - 4.68 USD
Net price for quantities from 50 m - 4.18 USDGross price for quantities from 50 m - 4.18 USD
Net price for quantities from 100 m - 3.65 USDGross price for quantities from 100 m - 3.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.