+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11037

Wire; JB-500; JB; 9G0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
11037
TME Symbol:
JB500-9G0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JB-500
Kind of cable
JB
Cable structure
9G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
9
Core section
0.75mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
9.1mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
yellow-green
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight157.044 g
Certificates
EAN code4060892005770

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11037
74 in TME stock
Net price for quantities from 1 m - 4.59 USDGross price for quantities from 1 m - 4.59 USD
Net price for quantities from 10 m - 4.07 USDGross price for quantities from 10 m - 4.07 USD
Net price for quantities from 25 m - 3.67 USDGross price for quantities from 25 m - 3.67 USD
Net price for quantities from 50 m - 3.16 USDGross price for quantities from 50 m - 3.16 USD
Net price for quantities from 100 m - 2.76 USDGross price for quantities from 100 m - 2.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.