+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11144

Wire; JB-750; JB; 3G4mm2; unshielded; 450V,750V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
11144
TME Symbol:
JB750-3G4

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JB-750
Kind of cable
JB
Cable structure
3G4mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
4mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
11.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
yellow-green
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight225.732 g
Certificates
EAN code4060892006845

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11144
11 in TME stock
Net price for quantities from 1 m - 5.98 USDGross price for quantities from 1 m - 5.98 USD
Net price for quantities from 10 m - 5.28 USDGross price for quantities from 10 m - 5.28 USD
Net price for quantities from 25 m - 4.56 USDGross price for quantities from 25 m - 4.56 USD
Net price for quantities from 50 m - 4.08 USDGross price for quantities from 50 m - 4.08 USD
Net price for quantities from 100 m - 3.60 USDGross price for quantities from 100 m - 3.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m