+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0320005

Tip: for desoldering irons; 1x2.7mm; Features: longlife


Manufacturer: JBC TOOLS

Manufacturer part number:
0320005
TME Symbol:
JBC-21DE

Specification

Manufacturer
JBC TOOLS
Type of tip
for desoldering irons
Tip dimensions
1x2.7mm
Soldering equipment features
longlife
Related items
JBC-9920
Applications of soldering equipment
for desoldering iron
Tip shape
elongated
Gross weight7.964 g
EAN code8427327089754
See other products in this category: Desoldering Tips JBC TOOLS,
*
0320005
2 in TME stock
Net price for quantities from 1 pcs - 18.53 USDGross price for quantities from 1 pcs - 18.53 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs