+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0150409

Tip; conical; 1.5mm; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
0150409
TME Symbol:
JBC-B10D

Specification

Manufacturer
JBC TOOLS
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
1.5mm
Applications of soldering equipment
for soldering iron
Related items
JBC-14S
Dimensions
Gross weight5.67 g
EAN code8427327020740
See other products in this category: Soldering tips JBC TOOLS,
*
0150409
4 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 3 pcs - 15.96 USDGross price for quantities from 3 pcs - 15.96 USD
Net price for quantities from 10 pcs - 14.79 USDGross price for quantities from 10 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs