+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0400200

Tip; conical sloped; 2.3mm; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
0400200
TME Symbol:
JBC-B16D

Specification

Manufacturer
JBC TOOLS
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
2.3mm
Applications of soldering equipment
for soldering iron
Related items
JBC-30S, JBC-40ST, JBC-IN2100, JBC-SL2020
Dimensions
Gross weight12.74 g
EAN code8427327037465
See other products in this category: Soldering tips JBC TOOLS,
*
0400200
4 in TME stock
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 3 pcs - 13.47 USDGross price for quantities from 3 pcs - 13.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs