+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCB-5A

Station: control unit; Station power: 40W; B.IRON


Manufacturer: JBC TOOLS

Manufacturer part number:
BCB-5A
TME Symbol:
JBC-BCB-5A

Specification

Manufacturer
JBC TOOLS
Type of station
control unit
Station power
40W
Station supply voltage
100/240V AC
Soldering equipment features
automatic charging of the soldering iron
Manufacturer series
B.IRON
Connectors for the country
Europe
Related items
JBC-B100-A, JBC-B100-KA, JBC-B500-A, JBC-B500-KA, JBC-BN-A, JBC-BN-KA
Standard equipment
  • charging station
  • mains cable
  • stand
  • tip cleaner
  • user's manual
Gross weight1.7776 kg
EAN code8427327645745
See other products in this category: Soldering stations JBC TOOLS,
See other products from this series.:
*
BCB-5A
3 in TME stock
Net price for quantities from 1 pcs - 319.13 USDGross price for quantities from 1 pcs - 319.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.