+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C120010

Tip; shovel; 6mm; for hot microtweezers,for soldering station

Manufacturer: JBC TOOLS

Manufacturer part number:
C120010
TME Symbol:
JBC-C120010

Specification

Manufacturer
JBC TOOLS
Type of tip
for hot microtweezers with heating element
Tip shape
shovel
Tip dimensions
6mm
Related items
JBC-CP-2A, JBC-DMPSD-2QA, JBC-DMPSE-2QB, JBC-DMPSE-2QC, JBC-PA-A, JBC-SCH-A
Applications of soldering equipment
  • for hot microtweezers
  • for soldering station
Dimensions
Gross weight5.53 g
EAN code8427327253117
See other products in this category: Soldering tips JBC TOOLS,
*
C120010
14 in TME stock
Net price for quantities from 1 pcs - 61.63 USDGross price for quantities from 1 pcs - 61.63 USD
Net price for quantities from 4 pcs - 57.52 USDGross price for quantities from 4 pcs - 57.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs