+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C250433E

Tip; hoof; 2mm; thicker iron layer,longlife


Manufacturer: JBC TOOLS

Manufacturer part number:
C250433E
TME Symbol:
JBC-C250433E

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
2mm
Applications of soldering equipment
for soldering station
Related items
JBC-ALE250-A, JBC-ALE250-B, JBC-ALE-210VB, JBC-AP250-A
Soldering equipment features
  • longlife
  • thicker iron layer
Gross weight12.39 g
Certificates
EAN code8427327618282
See other products in this category: Soldering tips JBC TOOLS,
*
C250433E
8 in TME stock
Net price for quantities from 1 pcs - 48.33 USDGross price for quantities from 1 pcs - 48.33 USD
Net price for quantities from 3 pcs - 45.24 USDGross price for quantities from 3 pcs - 45.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs