+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C470049

Tip; special; 6.9mm; longlife; Heavy Duty


Manufacturer: JBC TOOLS

Manufacturer part number:
C470049
TME Symbol:
JBC-C470049

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
special
Tip dimensions
6.9mm
Soldering equipment features
longlife
Related items
JBC-DDRE-2B, JBC-HD-2A, JBC-HDE-2B, JBC-HDE-2E, JBC-HDRE-2B, JBC-HT470-A, JBC-SCH-A, JBC-T470-A, JBC-T470F, JBC-T470-MC, JBC-T470-SA
Manufacturer series
Heavy Duty
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight25.9 g
EAN code8427327375819
See other products in this category: Soldering tips JBC TOOLS,
See other products from this series.:
*
C470049
0 in TME stock
Net price for quantities from 1 pcs - 76.36 USDGross price for quantities from 1 pcs - 76.36 USD
Net price for quantities from 3 pcs - 71.48 USDGross price for quantities from 3 pcs - 71.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.