+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDE-2BQA

Station: soldering; Station power: 160W; Power: 130W; 90÷450°C


Manufacturer: JBC TOOLS

Manufacturer part number:
CDE-2BQA
TME Symbol:
JBC-CDE-2BQA

Specification

Manufacturer
JBC TOOLS
Type of station
soldering
Station power
160W
Power
130W
Soldering iron temperature range
90...450°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, soldering assistant, stand-by, statistics of the device operations, temperature calibration
Version
ESD
Connectors for the country
Europe
Related items
JBC-C245, JBC-T245-A
Temperature stability
±1.5°C
Soldering equipment features
  • allows optimisation of the soldering process
  • can operate in lead-free technology
  • connector for connecting a pedal
  • earthing socket
  • monitor the soldering process
  • possibility of connecting to a fume extractor
  • possibility to change stand-by temperature
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
Standard equipment
  • JBC-CL6210 tip cleaner
  • JBC-T245-A soldering iron
  • mains cable
  • soldering tips not included
  • tip cleaning sponge
  • user's manual
Interface
  • RJ12
  • USB A
  • USB B
Caution!
  • Tips must be ordered separately
Gross weight3.5492 kg
EAN code8427327492257

WATCH VIDEO

See other products in this category: Soldering stations JBC TOOLS,
*
CDE-2BQA
17 in TME stock
Net price for quantities from 1 pcs - 777.93 USDGross price for quantities from 1 pcs - 777.93 USD
Net price for quantities from 3 pcs - 728.28 USDGross price for quantities from 3 pcs - 728.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.