+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-2F

Station: desoldering; digital,with push-buttons; 40W; 180÷450°C

Manufacturer: JBC TOOLS

Manufacturer part number:
CS-2F
TME Symbol:
JBC-CS-2F

Specification

Manufacturer
JBC TOOLS
Type of station
desoldering
Temperature control
digital, with push-buttons
Station power
40W
Desoldering iron temperature range
180...450°C
Station supply voltage
230V AC
Desoldering iron functions
desoldering by solder suction
Station functions
hibernation mode, parameters interlock, stand-by, temperature calibration
Version
ESD
Kind of display used
LCD
Interface
USB B
Connectors for the country
Europe
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • can operate in lead-free technology
  • earthing socket
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • tip replacement in hot state
  • tip replacement with one hand
Caution!
  • Tips must be ordered separately
Standard equipment
  • micro desoldering iron JBC-DS-A
  • nozzle JBC-C360002
  • nozzle JBC-C360004
  • soldering tips not included
  • suction module JBC-MS-A
Gross weight5.8913 kg
Certificates
EAN code8427327537248

WATCH VIDEO

See other products in this category: Desoldering stations JBC TOOLS,
*
CS-2F
4 in TME stock
Net price for quantities from 1 pcs - 1 731.98 USDGross price for quantities from 1 pcs - 1 731.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.