+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMPSD-2QA

Station: service; 90÷450°C; ESD; 230VAC; Display: LCD; Ch: 4


Manufacturer: JBC TOOLS

Manufacturer part number:
DMPSD-2QA
TME Symbol:
JBC-DMPSD-2QA

Specification

Manufacturer
JBC TOOLS
Type of station
service
Power
40W, 150W
Desoldering iron power
150W
Soldering iron temperature range
90...450°C
Version
ESD
Station supply voltage
230V AC
Kind of display used
LCD
Connectors for the country
Europe
Temperature control
digital, touchpad
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration
Number of channels
4
Desoldering iron temperature range
90...450°C
Kind of heating element
in the tip
Desoldering iron vacuum
640mm Hg
Dimensions
232x148x120mm
Standard equipment
  • base station
  • cartridge holder JBC-SCH-A
  • hot microtweezers JBC-AM120-A
  • JBC-DT530-A desoldering iron
  • JBC-T210-A soldering iron
  • JBC-T245-A soldering iron
  • mains cable x2
  • pedal JBC-P405
  • stand JBC-AD-SF x2
  • stand JBC-AM-SF
  • stand JBC-DT-SB
  • suction module JBC-MSE-B
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • can operate in lead-free technology
  • can operate in lead technology
  • connector for connecting a pedal
  • displays tip's actual or set temperature
  • earthing socket
  • possibility of work with 4 tools simultaneously
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • temperature data storage
  • tip replacement in hot state
  • touchpad
Interface
  • USB A
  • USB B
Applications of soldering equipment
  • SMD desoldering
  • SMD soldering
  • THT desoldering
  • THT soldering
Gross weight19.1083 kg
See other products in this category: Rework Stations JBC TOOLS,
*
DMPSD-2QA
3 in TME stock
Net price for quantities from 1 pcs - 4 017.66 USDGross price for quantities from 1 pcs - 4 017.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts