+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | JBC TOOLS | |
Type of soldering device | preheater | |
Power | 1.8kW | |
Working surface dimensions | 360x277mm | |
Range of temperature control | 50...250°C | |
Version | ESD | |
Temperature control | digital, with push-buttons | |
Device dimensions | 426x444x41mm | |
Related items | JBC-HRL-A, JBC-HRR-A, JBC-P405, JBC-P005, JBC-PH217, JBC-PH218, JBC-PHB-SA, JBC-RWB-B, JBC-RWT-B | |
Connectors for the country | Europe | |
Connection | RJ12, RJ45, USB A, USB B | |
Temperature measurement accuracy | ±5°C |